DSS6-0045AS-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 14.045
Unit Price: kr.9.83000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.8.18000
Datasheet
Diode 45 V 6A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 6A Surface Mount TO-252AA
TO-252AA

DSS6-0045AS-TRL

DigiKey Part Number
238-DSS6-0045AS-TRLTR-ND - Tape & Reel (TR)
238-DSS6-0045AS-TRLCT-ND - Cut Tape (CT)
238-DSS6-0045AS-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS6-0045AS-TRL
Description
DIODE SCHOTTKY 45V 6A TO252AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 6A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.69510kr.14,237.75
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000