Diode 45 V 10A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD1045T4G

DigiKey Part Number
MBRD1045T4GOSTR-ND - Tape & Reel (TR)
MBRD1045T4GOSCT-ND - Cut Tape (CT)
MBRD1045T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD1045T4G
Description
DIODE SCHOTTKY 45V 10A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.97000kr.9.97
10kr.6.29500kr.62.95
100kr.4.17760kr.417.76
500kr.3.26940kr.1,634.70
1.000kr.2.97715kr.2,977.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.46367kr.6,159.18
5.000kr.2.28260kr.11,413.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.97000
Unit Price with VAT:kr.12.46250