


DSEP6-06BS-TRL | |
|---|---|
DigiKey Part Number | DSEP6-06BS-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSEP6-06BS-TRL |
Description | DIODE STANDARD 600V 6A TO252AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 15 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 400V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.66 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP6-06BS-TUB | IXYS | 0 | 238-DSEP6-06BS-TUB-ND | kr.7.41957 | Parametric Equivalent |
| FFD08S60S-F085 | onsemi | 0 | FFD08S60S-F085TR-ND | kr.0.00000 | Similar |
| VS-5EWX06FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-5EWX06FNTRR-M3-ND | kr.2.95372 | Similar |
| VS-6EWX06FNHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6EWX06FNHM3-ND | kr.4.49908 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.82418 | kr.12,060.45 |
| Unit Price without VAT: | kr.4.82418 |
|---|---|
| Unit Price with VAT: | kr.6.03023 |




