Similar

VS-6EWX06FNHM3 | |
|---|---|
DigiKey Part Number | VS-6EWX06FNHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-6EWX06FNHM3 |
Description | DIODE STANDARD 600V 6A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 19 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.1 V @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP6-06BS-TRL | IXYS | 0 | DSEP6-06BS-TRLTR-ND | kr.5.78882 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.49908 | kr.13,497.24 |
| Unit Price without VAT: | kr.4.49908 |
|---|---|
| Unit Price with VAT: | kr.5.62385 |


