LDS8680008-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.9.26000
Datasheet
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS8680008-T2

DigiKey Part Number
LDS8680008-T2-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDS8680008-T2
Description
IC LED DRIVER RGLTR 400MA 8TDFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 8-TDFN (2x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
IXYS Integrated Circuits Division
Voltage - Output
6V
Series
Current - Output / Channel
400mA (Flash)
Packaging
Tape & Reel (TR)
Frequency
1MHz
Part Status
Obsolete
Applications
Camera Flash
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-WFDFN Exposed Pad
Number of Outputs
2
Supplier Device Package
8-TDFN (2x3)
Voltage - Supply (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT3224HV3-GT2onsemi0CAT3224HV3-GT2CT-NDkr.9.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes