Parametric Equivalent
Parametric Equivalent




CPC1135NTR | |
|---|---|
DigiKey Part Number | 212-CPC1135NTR-ND - Tape & Reel (TR) 212-CPC1135NTRCT-ND - Cut Tape (CT) 212-CPC1135NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1135NTR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.12.87700 | kr.128.77 |
| 25 | kr.12.29720 | kr.307.43 |
| 50 | kr.11.87480 | kr.593.74 |
| 100 | kr.11.46840 | kr.1,146.84 |
| 250 | kr.10.95172 | kr.2,737.93 |
| 500 | kr.10.57600 | kr.5,288.00 |
| 1.000 | kr.10.21298 | kr.10,212.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.86206 | kr.19,724.12 |
| 4.000 | kr.9.52298 | kr.38,091.92 |
| 6.000 | kr.9.32998 | kr.55,979.88 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |


