Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1231NTR

DigiKey Part Number
212-CPC1231NTR-ND - Tape & Reel (TR)
212-CPC1231NTRCT-ND - Cut Tape (CT)
212-CPC1231NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1231NTR
Description
SSR RELAY SPST-NC 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
30 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
CSA, TUV, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.33000kr.23.33
10kr.20.76400kr.207.64
25kr.19.83160kr.495.79
50kr.19.15320kr.957.66
100kr.18.49700kr.1,849.70
250kr.17.66272kr.4,415.68
500kr.17.05638kr.8,528.19
1.000kr.16.47043kr.16,470.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.90421kr.31,808.42
4.000kr.15.35721kr.61,428.84
Manufacturers Standard Package
Unit Price without VAT:kr.23.33000
Unit Price with VAT:kr.29.16250