
VG95234M-10SL-3PN-J | |
|---|---|
DigiKey Part Number | 1003-VG95234M-10SL-3PN-J-ND |
Manufacturer | |
Manufacturer Product Number | VG95234M-10SL-3PN-J |
Description | CA-B 3C 3#15S PIN INLINE PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Gray |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 22A |
Number of Positions 3 | Voltage Rating 50VAC, 75VDC |
Shell Size - Insert 10SL-3 | Cable Opening 0.303" (7.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Tin Zinc |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Shell Material Aluminum Alloy | Applications Military |
Shell Finish Tin Zinc | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.523.43000 | kr.523.43 |
| 10 | kr.444.92200 | kr.4,449.22 |
| 25 | kr.417.08560 | kr.10,427.14 |
| 50 | kr.397.19980 | kr.19,859.99 |
| 100 | kr.378.26470 | kr.37,826.47 |
| Unit Price without VAT: | kr.523.43000 |
|---|---|
| Unit Price with VAT: | kr.654.28750 |





