
VG95234A-10SL-3PN-J | |
|---|---|
DigiKey Part Number | 1003-VG95234A-10SL-3PN-J-ND |
Manufacturer | |
Manufacturer Product Number | VG95234A-10SL-3PN-J |
Description | CA-B 3C 3#15S PIN BOX RECP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Tin Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 50VAC, 75VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polychloroprene |
Fastening Type Reverse Bayonet Lock | Applications Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.25000 | kr.176.25 |
| 10 | kr.149.78300 | kr.1,497.83 |
| 25 | kr.140.40320 | kr.3,510.08 |
| 50 | kr.133.70560 | kr.6,685.28 |
| 100 | kr.127.32750 | kr.12,732.75 |
| 250 | kr.119.36396 | kr.29,840.99 |
| 500 | kr.113.67506 | kr.56,837.53 |
| Unit Price without VAT: | kr.176.25000 |
|---|---|
| Unit Price with VAT: | kr.220.31250 |


