ADP2140ACPZ1815R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.500
Unit Price: kr.13.04000
Datasheet
10-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-LFCSP-WD
How Smart Healthcare is Changing Lives

ADP2140ACPZ1815R7

DigiKey Part Number
505-ADP2140ACPZ1815R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2140ACPZ1815R7
Description
IC REG DL BUCK/LNR SYNC 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP2140ACPZ1815R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
3MHz
Voltage/Current - Output 1
1.8V, 600mA
Voltage/Current - Output 2
1.5V, 300mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.13.04000kr.19,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.04000
Unit Price with VAT:kr.16.30000