


ADP2140ACPZ1833R7 | |
|---|---|
DigiKey Part Number | ADP2140ACPZ1833R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP2140ACPZ1833R7 |
Description | IC REG DL BUCK/LNR SYNC 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2140ACPZ1833R7 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 10-VFDFN Exposed Pad, CSP |
Voltage/Current - Output 1 1.8V, 600mA | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage/Current - Output 2 1.5V, 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.14324 | kr.24,214.86 |
| 3.000 | kr.15.80909 | kr.47,427.27 |
| Unit Price without VAT: | kr.16.14324 |
|---|---|
| Unit Price with VAT: | kr.20.17905 |

