
MDM-21PH005F | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH005F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH005F |
Description | CABLE ASSY D TO MICRD 21P 762MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 2.50' (762.00mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,235.00700 | kr.12,350.07 |
| Unit Price without VAT: | kr.1,235.00700 |
|---|---|
| Unit Price with VAT: | kr.1,543.75875 |



