
MDM-21PH003F | |
|---|---|
DigiKey Part Number | MDM-21PH003F-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH003F |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 21 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.990.92000 | kr.990.92 |
| 10 | kr.842.34500 | kr.8,423.45 |
| 25 | kr.789.66320 | kr.19,741.58 |
| 50 | kr.752.02240 | kr.37,601.12 |
| Unit Price without VAT: | kr.990.92000 |
|---|---|
| Unit Price with VAT: | kr.1,238.65000 |



