M83513/31-E02CP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 2
Unit Price: kr.1,248.73000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 11
Unit Price: kr.1,339.58000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,353.81800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,191.31800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,248.39000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,424.90200
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,191.31800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 9
Unit Price: kr.1,432.21000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.1,268.06000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.1,280.11000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.1,268.06000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.1,812.04000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.2,468.32100
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.2,096.89000
Datasheet
New at DigiKey
Image for M83513/31-E02CP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/31-E02CP

DigiKey Part Number
1003-M83513/31-E02CP-ND
Manufacturer
Manufacturer Product Number
M83513/31-E02CP
Description
M83513/31-E02CP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 150°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/25-E02CPITT Cannon, LLC21003-M83513/25-E02CP-NDkr.1,248.73000Parametric Equivalent
M83513/25-E02NPITT Cannon, LLC111003-M83513/25-E02NP-NDkr.1,339.58000Parametric Equivalent
M83513/31-E01CPITT Cannon, LLC01003-M83513/31-E01CP-NDkr.1,353.81800Parametric Equivalent
M83513/31-E01NPITT Cannon, LLC01003-M83513/31-E01NP-NDkr.1,191.31800Parametric Equivalent
M83513/31-E01NWITT Cannon, LLC01003-M83513/31-E01NW-NDkr.1,248.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,191.31800kr.11,913.18
Unit Price without VAT:kr.1,191.31800
Unit Price with VAT:kr.1,489.14750