
M83513/25-E02CP | |
|---|---|
DigiKey Part Number | 1003-M83513/25-E02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/25-E02CP |
Description | CONN MICRO-D RCPT 31POS PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,248.73000 | kr.1,248.73 |
| 10 | kr.1,061.55700 | kr.10,615.57 |
| 25 | kr.995.18200 | kr.24,879.55 |
| 50 | kr.947.75140 | kr.47,387.57 |
| Unit Price without VAT: | kr.1,248.73000 |
|---|---|
| Unit Price with VAT: | kr.1,560.91250 |

