M83513/28-B03CP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,183.05700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.991.68400
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,107.77600
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,183.05700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,183.05700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,053.13700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.991.68400
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,053.13700
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.1,066.13000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 8
Unit Price: kr.1,066.13000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.1,192.24000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.1,056.12000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: kr.1,063.22000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,739.48000
Datasheet
New at DigiKey
Image for M83513/28-B03CP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/28-B03CP

DigiKey Part Number
1003-M83513/28-B03CP-ND
Manufacturer
Manufacturer Product Number
M83513/28-B03CP
Description
M83513/28-B03CP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Mating Side, Female Screwlock (2-56)
Series
Termination
Solder
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Connector Style
Contact Finish
Gold
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 150°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/28-B01CWITT Cannon, LLC01003-M83513/28-B01CW-NDkr.1,183.05700Parametric Equivalent
M83513/28-B01NPITT Cannon, LLC01003-M83513/28-B01NP-NDkr.991.68400Parametric Equivalent
M83513/28-B02CPITT Cannon, LLC01003-M83513/28-B02CP-NDkr.1,107.77600Parametric Equivalent
M83513/28-B02CWITT Cannon, LLC01003-M83513/28-B02CW-NDkr.1,183.05700Parametric Equivalent
M83513/28-B02NWITT Cannon, LLC01003-M83513/28-B02NW-NDkr.1,183.05700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,107.77600kr.11,077.76
Unit Price without VAT:kr.1,107.77600
Unit Price with VAT:kr.1,384.72000