Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/28-B02CW | |
|---|---|
DigiKey Part Number | 1003-M83513/28-B02CW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28-B02CW |
Description | M83513/28-B02CW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/28-B01CW | ITT Cannon, LLC | 0 | 1003-M83513/28-B01CW-ND | kr.1,183.05700 | Parametric Equivalent |
| M83513/28-B01NP | ITT Cannon, LLC | 0 | 1003-M83513/28-B01NP-ND | kr.991.68400 | Parametric Equivalent |
| M83513/28-B02CP | ITT Cannon, LLC | 0 | 1003-M83513/28-B02CP-ND | kr.1,107.77600 | Parametric Equivalent |
| M83513/28-B02NW | ITT Cannon, LLC | 0 | 1003-M83513/28-B02NW-ND | kr.1,183.05700 | Parametric Equivalent |
| M83513/28-B03CP | ITT Cannon, LLC | 0 | 1003-M83513/28-B03CP-ND | kr.1,107.77600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,183.05700 | kr.11,830.57 |
| Unit Price without VAT: | kr.1,183.05700 |
|---|---|
| Unit Price with VAT: | kr.1,478.82125 |






