M83513/21-H01CP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.2,858.54800
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.3,472.62100
Datasheet
New at DigiKey
Image for M83513/21-H01CP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/21-H01CP

DigiKey Part Number
1003-M83513/21-H01CP-ND
Manufacturer
Manufacturer Product Number
M83513/21-H01CP
Description
M83513/21-H01CP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Color
Black
Number of Rows
4
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/15-H03CPITT Cannon, LLC01003-M83513/15-H03CP-NDkr.2,858.54800Parametric Equivalent
M83513/21-H02NNITT Cannon, LLC01003-M83513/21-H02NN-NDkr.3,472.62100Parametric Equivalent
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
10kr.2,858.54800kr.28,585.48
Unit Price without VAT:kr.2,858.54800
Unit Price with VAT:kr.3,573.18500