Parametric Equivalent
Parametric Equivalent

M83513/15-H03CP | |
|---|---|
DigiKey Part Number | 1003-M83513/15-H03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/15-H03CP |
Description | M83513/15-H03CP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 4 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/21-H01CP | ITT Cannon, LLC | 0 | 1003-M83513/21-H01CP-ND | kr.2,858.54800 | Parametric Equivalent |
| M83513/21-H02NN | ITT Cannon, LLC | 0 | 1003-M83513/21-H02NN-ND | kr.3,472.62100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,858.54800 | kr.28,585.48 |
| Unit Price without VAT: | kr.2,858.54800 |
|---|---|
| Unit Price with VAT: | kr.3,573.18500 |

