
M83513/13-C02NN | |
|---|---|
DigiKey Part Number | 1003-M83513/13-C02NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-C02NN |
Description | CONN MICRO-D RCPT 21POS R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.130" (3.30mm) |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.667.09000 | kr.667.09 |
| 10 | kr.567.05000 | kr.5,670.50 |
| 25 | kr.531.57840 | kr.13,289.46 |
| 50 | kr.506.23500 | kr.25,311.75 |
| 100 | kr.482.11070 | kr.48,211.07 |
| Unit Price without VAT: | kr.667.09000 |
|---|---|
| Unit Price with VAT: | kr.833.86250 |


