
M83513/13-C02NP | |
|---|---|
DigiKey Part Number | 4305-M83513/13-C02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-C02NP |
Description | CONN MICRO-D RCPT 21POS R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.130" (3.30mm) |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (2-56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,535.87000 | kr.1,535.87 |
| 10 | kr.1,305.70400 | kr.13,057.04 |
| 25 | kr.1,224.07160 | kr.30,601.79 |
| 50 | kr.1,188.75000 | kr.59,437.50 |
| Unit Price without VAT: | kr.1,535.87000 |
|---|---|
| Unit Price with VAT: | kr.1,919.83750 |





