
M24308/24-4Z | |
---|---|
DigiKey Part Number | IM24308/24-4Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-4Z |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.286.85000 | kr.286.85 |
10 | kr.243.81400 | kr.2,438.14 |
25 | kr.228.55680 | kr.5,713.92 |
50 | kr.217.65500 | kr.10,882.75 |
100 | kr.207.27620 | kr.20,727.62 |
250 | kr.194.31680 | kr.48,579.20 |
Unit Price without VAT: | kr.286.85000 |
---|---|
Unit Price with VAT: | kr.358.56250 |