
M24308/24-1Z | |
|---|---|
DigiKey Part Number | IM24308/24-1Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-1Z |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.11000 | kr.113.11 |
| 10 | kr.96.14600 | kr.961.46 |
| 25 | kr.90.12680 | kr.2,253.17 |
| 50 | kr.85.82460 | kr.4,291.23 |
| 100 | kr.81.72960 | kr.8,172.96 |
| 250 | kr.76.61736 | kr.19,154.34 |
| 500 | kr.72.96428 | kr.36,482.14 |
| Unit Price without VAT: | kr.113.11000 |
|---|---|
| Unit Price with VAT: | kr.141.38750 |










