
M24308/24-2Z | |
|---|---|
DigiKey Part Number | IM24308/24-2Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-2Z |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.04000 | kr.144.04 |
| 10 | kr.122.43800 | kr.1,224.38 |
| 25 | kr.114.76920 | kr.2,869.23 |
| 50 | kr.109.29280 | kr.5,464.64 |
| 100 | kr.104.07930 | kr.10,407.93 |
| 250 | kr.97.56956 | kr.24,392.39 |
| 500 | kr.92.91828 | kr.46,459.14 |
| Unit Price without VAT: | kr.144.04000 |
|---|---|
| Unit Price with VAT: | kr.180.05000 |




