127010-0029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
127010-0029
M-XL-5-14
M-XL-5-14

M-XL-5-14

DigiKey Part Number
1003-1184-ND
Manufacturer
Manufacturer Product Number
M-XL-5-14
Description
CONN RCPT MALE MINI XLR 5P SLDR
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
125V
Operating Temperature
-35°C ~ 85°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.62.96000kr.94,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.62.96000
Unit Price with VAT:kr.78.70000