
M-XL-5-11S | |
|---|---|
DigiKey Part Number | 1003-1180-ND |
Manufacturer | |
Manufacturer Product Number | M-XL-5-11S |
Description | CONN PLUG FMALE MINI XLR 5P SLDR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Copper |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 5 | Features Strain Relief |
Shell Size - Insert Mini XLR | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125V |
Termination Solder | Operating Temperature -35°C ~ 85°C |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.09000 | kr.94.09 |
| 10 | kr.79.95400 | kr.799.54 |
| 25 | kr.74.94880 | kr.1,873.72 |
| 50 | kr.71.37060 | kr.3,568.53 |
| 100 | kr.67.96480 | kr.6,796.48 |
| 250 | kr.63.71244 | kr.15,928.11 |
| 500 | kr.60.67468 | kr.30,337.34 |
| Unit Price without VAT: | kr.94.09000 |
|---|---|
| Unit Price with VAT: | kr.117.61250 |


