Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KJL5E15B35SNL | |
|---|---|
DigiKey Part Number | KJL5E15B35SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL5E15B35SNL |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 37 | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL0T15B35SNL | ITT Cannon, LLC | 0 | KJL0T15B35SNL-ND | kr.2,001.05120 | Parametric Equivalent |
| KJL3T15B35SNL | ITT Cannon, LLC | 0 | KJL3T15B35SNL-ND | kr.1,527.30600 | Parametric Equivalent |
| KJL3T15B35SNL17 | ITT Cannon, LLC | 0 | KJL3T15B35SNL17-ND | kr.3,930.87880 | Parametric Equivalent |
| KJL3T15N35SNL27 | ITT Cannon, LLC | 0 | KJL3T15N35SNL27-ND | kr.3,224.91720 | Parametric Equivalent |
| MS27505E15B35B | Amphenol Aerospace Operations | 0 | 1178-MS27505E15B35B-ND | kr.409.32690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,527.30600 | kr.38,182.65 |
| Unit Price without VAT: | kr.1,527.30600 |
|---|---|
| Unit Price with VAT: | kr.1,909.13250 |

