Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27505E15B35S(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27505E15B35S(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27505E15B35S(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium over Nickel |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27505E15B35B | Amphenol Aerospace Operations | 0 | 1178-MS27505E15B35B-ND | kr.409.32690 | Parametric Equivalent |
| MS27505E15F35B | Amphenol Aerospace Operations | 0 | 1178-MS27505E15F35B-ND | kr.412.54250 | Parametric Equivalent |
| MS27505E15F35S(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27505E15F35S(LC)-ND | kr.453.02800 | Parametric Equivalent |
| KJL0T15B35SNL | ITT Cannon, LLC | 0 | KJL0T15B35SNL-ND | kr.2,001.05120 | Parametric Equivalent |
| KJL3T15B35SNL | ITT Cannon, LLC | 0 | KJL3T15B35SNL-ND | kr.1,881.64080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.409.32690 | kr.40,932.69 |
| Unit Price without VAT: | kr.409.32690 |
|---|---|
| Unit Price with VAT: | kr.511.65863 |

