Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KJL0T15B35PAL | |
|---|---|
DigiKey Part Number | KJL0T15B35PAL-ND |
Manufacturer | |
Manufacturer Product Number | KJL0T15B35PAL |
Description | CONN RCPT HSNG MALE 37POS PNL MT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation A |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 37 | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27505E15B35AA | Amphenol Aerospace Operations | 0 | 1178-MS27505E15B35AA-ND | kr.470.79952 | Parametric Equivalent |
| MS27505E15B35PA(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27505E15B35PA(LC)-ND | kr.470.79952 | Parametric Equivalent |
| MS27505E15F35AA | Amphenol Aerospace Operations | 0 | 1178-MS27505E15F35AA-ND | kr.372.52130 | Parametric Equivalent |
| MS27505E15F35PA(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27505E15F35PA(LC)-ND | kr.453.42227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,985.52560 | kr.49,638.14 |
| Unit Price without VAT: | kr.1,985.52560 |
|---|---|
| Unit Price with VAT: | kr.2,481.90700 |

