Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS27505E15B35PA(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27505E15B35PA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27505E15B35PA(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Bayonet Lock |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium over Nickel |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Shielding Unshielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27505E15B35AA | Amphenol Aerospace Operations | 0 | 1178-MS27505E15B35AA-ND | kr.470.79952 | Parametric Equivalent |
| MS27505E15F35AA | Amphenol Aerospace Operations | 0 | 1178-MS27505E15F35AA-ND | kr.372.52130 | Parametric Equivalent |
| MS27505E15F35PA(LC) | Amphenol Aerospace Operations | 0 | 1178-MS27505E15F35PA(LC)-ND | kr.453.42227 | Parametric Equivalent |
| KJL0T15B35PAL | ITT Cannon, LLC | 0 | KJL0T15B35PAL-ND | kr.1,985.52560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.470.79952 | kr.9,886.79 |
| Unit Price without VAT: | kr.470.79952 |
|---|---|
| Unit Price with VAT: | kr.588.49940 |

