Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DEMM-9P-X | |
|---|---|
DigiKey Part Number | 1003-DEMM-9P-X-ND |
Manufacturer | |
Manufacturer Product Number | DEMM-9P-X |
Description | DEMM-9P-X |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 7.5A |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEM-9P-B | ITT Cannon, LLC | 0 | 1003-DEM-9P-B-ND | kr.109.55900 | Parametric Equivalent |
| DEM-9P-E | ITT Cannon, LLC | 115 | 1003-DEM-9P-E-ND | kr.171.05000 | Parametric Equivalent |
| DEM-9P-M | ITT Cannon, LLC | 0 | 1003-DEM-9P-M-ND | kr.142.44520 | Parametric Equivalent |
| DEM-9P-X | ITT Cannon, LLC | 0 | 1003-DEM-9P-X-ND | kr.165.07580 | Parametric Equivalent |
| DEMM-9P-E | ITT Cannon, LLC | 23 | 1003-DEMM-9P-E-ND | kr.178.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.181.93710 | kr.18,193.71 |
| Unit Price without VAT: | kr.181.93710 |
|---|---|
| Unit Price with VAT: | kr.227.42138 |







