DEM-9P-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 115
Unit Price: kr.171.05000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.142.44520
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.165.07580
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 23
Unit Price: kr.178.85000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.128.73810
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.181.93710
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 21
Unit Price: kr.258.55000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 24
Unit Price: kr.286.06000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 14
Unit Price: kr.210.17000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 18
Unit Price: kr.238.95000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.365.05480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.365.05480
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.673.85560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.674.01040
Datasheet
New at DigiKey
Image for DEM-9P-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-9P-B

DigiKey Part Number
1003-DEM-9P-B-ND
Manufacturer
Manufacturer Product Number
DEM-9P-B
Description
DEM-9P-B
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEM-9P-EITT Cannon, LLC1151003-DEM-9P-E-NDkr.171.05000Parametric Equivalent
DEM-9P-MITT Cannon, LLC01003-DEM-9P-M-NDkr.142.44520Parametric Equivalent
DEM-9P-XITT Cannon, LLC01003-DEM-9P-X-NDkr.165.07580Parametric Equivalent
DEMM-9P-EITT Cannon, LLC231003-DEMM-9P-E-NDkr.178.85000Parametric Equivalent
DEMM-9P-HITT Cannon, LLC01003-DEMM-9P-H-NDkr.128.73810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.109.55900kr.10,955.90
Unit Price without VAT:kr.109.55900
Unit Price with VAT:kr.136.94875