Parametric Equivalent

DDM-50P-L | |
|---|---|
DigiKey Part Number | 1003-DDM-50P-L-ND |
Manufacturer | |
Manufacturer Product Number | DDM-50P-L |
Description | DDM-50P-L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.460" (11.68mm) |
Number of Positions | Voltage Rating 1000VAC |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDM-50P-F | ITT Cannon, LLC | 0 | 1003-DDM-50P-F-ND | kr.710.10660 | Parametric Equivalent |
| DDMM-50P-F | ITT Cannon, LLC | 0 | 1003-DDMM-50P-F-ND | kr.772.69130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.757.39230 | kr.75,739.23 |
| Unit Price without VAT: | kr.757.39230 |
|---|---|
| Unit Price with VAT: | kr.946.74038 |

