
DDMM-50P-F | |
|---|---|
DigiKey Part Number | 1003-DDMM-50P-F-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-50P-F |
Description | DDMM-50P-F |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.460" (11.68mm) |
Number of Positions | Voltage Rating 1700VAC |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.772.69130 | kr.77,269.13 |
| Unit Price without VAT: | kr.772.69130 |
|---|---|
| Unit Price with VAT: | kr.965.86413 |

