

APK-SB25A40-002 | |
---|---|
DigiKey Part Number | 1003-2123-2-ND - Tape & Reel (TR) 1003-2123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APK-SB25A40-002 |
Description | CONTACT SOCKET SZ2.5MM CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5 ~ 4.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.3.94200 | kr.39.42 |
25 | kr.3.69160 | kr.92.29 |
50 | kr.3.51480 | kr.175.74 |
100 | kr.3.34720 | kr.334.72 |
250 | kr.3.13728 | kr.784.32 |
500 | kr.2.98726 | kr.1,493.63 |
1.000 | kr.2.84461 | kr.2,844.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.23755 | kr.6,712.65 |
6.000 | kr.2.13077 | kr.12,784.62 |
9.000 | kr.2.12440 | kr.19,119.60 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |