Socket Contact 22-28 AWG Size 23 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-9750-040

DigiKey Part Number
1003-031-9750-040-ND
Manufacturer
Manufacturer Product Number
031-9750-040
Description
SOCKET CONTACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 22-28 AWG Size 23 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
22-28 AWG
Manufacturer
ITT Cannon, LLC
Wire Gauge or Range - mm²
0.08 ~ 0.34mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Contact Type
Socket
Contact Finish Thickness
50.0µin (1.27µm)
Contact Size
23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.21000kr.32.21
10kr.27.36300kr.273.63
25kr.25.64400kr.641.10
50kr.24.41920kr.1,220.96
100kr.23.25390kr.2,325.39
250kr.21.79768kr.5,449.42
500kr.20.75754kr.10,378.77
1.000kr.19.76749kr.19,767.49
2.500kr.18.53129kr.46,328.22
Manufacturers Standard Package
Unit Price without VAT:kr.32.21000
Unit Price with VAT:kr.40.26250