
030-9649-000 | |
|---|---|
DigiKey Part Number | 1003-030-9649-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-9649-000 |
Description | PIN CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 23 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 22-28 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 0.08 ~ 0.34mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Contact Type Pin | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Size 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.13.89700 | kr.138.97 |
| 25 | kr.13.02240 | kr.325.56 |
| 50 | kr.12.39980 | kr.619.99 |
| 100 | kr.11.80760 | kr.1,180.76 |
| 250 | kr.11.06788 | kr.2,766.97 |
| 500 | kr.10.53948 | kr.5,269.74 |
| 1.000 | kr.10.03654 | kr.10,036.54 |
| 2.500 | kr.9.40864 | kr.23,521.60 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |




