IS63WV1024BLL-12HLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.26.18000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 2.677
Unit Price: kr.24.28000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.17.14293
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.28.84538
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 483
Unit Price: kr.34.24000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.35.81803
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.22.84683
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-sTSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS63WV1024BLL-12HLI

DigiKey Part Number
IS63WV1024BLL-12HLI-ND
Manufacturer
Manufacturer Product Number
IS63WV1024BLL-12HLI
Description
IC SRAM 1MBIT PARALLEL 32STSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-sTSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tray
Access Time
12 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-sTSOP I
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV1288EEBLL-10HLIISSI, Integrated Silicon Solution Inc0706-1499-NDkr.26.18000Similar
IS62WV1288BLL-55HLIISSI, Integrated Silicon Solution Inc2.677706-1046-NDkr.24.28000Similar
IS63WV1288DBLL-10HLIISSI, Integrated Silicon Solution Inc0IS63WV1288DBLL-10HLI-NDkr.17.14293Similar
IS65WV1288BLL-55HLA1ISSI, Integrated Silicon Solution Inc0IS65WV1288BLL-55HLA1-NDkr.28.84538Similar
AS6C1008-55STINAlliance Memory, Inc.4831450-1019-NDkr.34.24000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
468kr.17.14293kr.8,022.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.14293
Unit Price with VAT:kr.21.42866