Similar
Similar
Similar
Similar

IS61WV51216EDBLL-8BLI | |
|---|---|
DigiKey Part Number | IS61WV51216EDBLL-8BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV51216EDBLL-8BLI |
Description | IC SRAM 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 8 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS61WV51216EDBLL-8BLI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 8ns |
Packaging Tray | Access Time 8 ns |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 512K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV51216BLL-10MLI | ISSI, Integrated Silicon Solution Inc | 67 | 706-1295-ND | kr.147.21000 | Similar |
| IS61WV51216EDBLL-10BLI | ISSI, Integrated Silicon Solution Inc | 1.923 | 706-1502-ND | kr.110.44000 | Similar |
| IS64WV51216BLL-10MLA3 | ISSI, Integrated Silicon Solution Inc | 16 | IS64WV51216BLL-10MLA3-ND | kr.182.47000 | Similar |
| IS64WV51216EDBLL-10BLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV51216EDBLL-10BLA3-ND | kr.116.96798 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.79.76856 | kr.38,288.91 |
| Unit Price without VAT: | kr.79.76856 |
|---|---|
| Unit Price with VAT: | kr.99.71070 |



