
IS61NLP102436B-200TQLI | |
|---|---|
DigiKey Part Number | 706-1390-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLP102436B-200TQLI |
Description | IC SRAM 36MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3.1 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 1M x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61NLF102436B-6.5TQLI | ISSI, Integrated Silicon Solution Inc | 57 | IS61NLF102436B-6.5TQLI-ND | kr.732.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.732.59000 | kr.732.59 |
| 10 | kr.675.55200 | kr.6,755.52 |
| 25 | kr.653.31920 | kr.16,332.98 |
| 72 | kr.628.22889 | kr.45,232.48 |
| Unit Price without VAT: | kr.732.59000 |
|---|---|
| Unit Price with VAT: | kr.915.73750 |


