IS46TR16640ED-125KBLA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.64.59513
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


Micron Technology Inc.
In Stock: 1.183
Unit Price: kr.57.82000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.222
Unit Price: kr.52.69000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.57.82000
Datasheet
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16640ED-125KBLA2

DigiKey Part Number
706-IS46TR16640ED-125KBLA2-ND
Manufacturer
Manufacturer Product Number
IS46TR16640ED-125KBLA2
Description
IC DRAM 1GBIT SSTL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 800 MHz 20 ns 96-TWBGA (9x13)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Write Cycle Time - Word, Page
15ns
Mfr
Access Time
20 ns
Packaging
Bulk
Voltage - Supply
1.425V ~ 1.575V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64M x 16
Supplier Device Package
96-TWBGA (9x13)
Memory Interface
SSTL_15
Base Product Number
Clock Frequency
800 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS46TR16640ED-125KBLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46TR16640ED-125KBLA2-TR-NDkr.64.59513Parametric Equivalent
AS4C64M16D3-12BINAlliance Memory, Inc.01450-1112-NDkr.0.00000Similar
AS4C64M16D3-12BINTRAlliance Memory, Inc.0AS4C64M16D3-12BINTR-NDkr.0.00000Similar
MT41K64M16TW-107 AIT:JMicron Technology Inc.1.183MT41K64M16TW-107AIT:J-NDkr.57.82000Similar
MT41K64M16TW-107 IT:JMicron Technology Inc.1.222MT41K64M16TW-107IT:J-NDkr.52.69000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
190kr.65.90432kr.12,521.82
Manufacturers Standard Package
Unit Price without VAT:kr.65.90432
Unit Price with VAT:kr.82.38040