
MT41K64M16TW-107 XIT:J TR | |
|---|---|
DigiKey Part Number | 557-MT41K64M16TW-107XIT:JTR-ND - Tape & Reel (TR) 557-MT41K64M16TW-107XIT:JTRCT-ND - Cut Tape (CT) 557-MT41K64M16TW-107XIT:JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K64M16TW-107 XIT:J TR |
Description | IC DRAM 1GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 20 ns |
Part Status Last Time Buy | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-FBGA (8x14) |
Memory Size | Base Product Number |
Memory Organization 64M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46TR16640ED-15HBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-1469-ND | kr.8.04942 | Similar |
| IS46TR16640ED-15HBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-1470-ND | kr.8.69074 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.61000 | kr.60.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.50.67309 | kr.101,346.18 |
| Unit Price without VAT: | kr.60.61000 |
|---|---|
| Unit Price with VAT: | kr.75.76250 |


