
IS46TR16640ED-125KBLA1-TR | |
|---|---|
DigiKey Part Number | 706-IS46TR16640ED-125KBLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16640ED-125KBLA1-TR |
Description | IC DRAM 1GBIT SSTL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 15ns |
Mfr | Access Time 20 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.425V ~ 1.575V |
Part Status Active | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface SSTL_15 | Base Product Number |
Clock Frequency 800 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46TR16640ED-125KBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16640ED-125KBLA1-ND | kr.61.02253 | Parametric Equivalent |
| IS46TR16640ED-125KBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16640ED-125KBLA2-ND | kr.65.90432 | Parametric Equivalent |
| IS46TR16640ED-125KBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16640ED-125KBLA2-TR-ND | kr.64.59513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.61.51068 | kr.92,266.02 |
| Unit Price without VAT: | kr.61.51068 |
|---|---|
| Unit Price with VAT: | kr.76.88835 |


