Similar
Similar
Similar
Similar
Similar

IS45S16320B-7BLA1 | |
|---|---|
DigiKey Part Number | IS45S16320B-7BLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16320B-7BLA1 |
Description | IC DRAM 512MBIT PAR 54WBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-WBGA (11x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-WBGA (11x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16320F-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS42S16320F-6BLI-ND | kr.88.13000 | Similar |
| IS42S16320F-7BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1363-ND | kr.88.13000 | Similar |
| IS45S16320F-6BLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-6BLA1-ND | kr.62.87746 | Similar |
| IS45S16320F-7BLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-7BLA1-ND | kr.62.87746 | Similar |
| IS45S16320F-7BLA2 | ISSI, Integrated Silicon Solution Inc | 440 | IS45S16320F-7BLA2-ND | kr.109.75000 | Similar |


