
IS45S16320F-7BLA2 | |
|---|---|
DigiKey Part Number | IS45S16320F-7BLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16320F-7BLA2 |
Description | IC DRAM 512MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TW-BGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TW-BGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.91000 | kr.118.91 |
| 10 | kr.110.21400 | kr.1,102.14 |
| 25 | kr.106.75200 | kr.2,668.80 |
| 50 | kr.104.14720 | kr.5,207.36 |
| 240 | kr.98.35575 | kr.23,605.38 |
| 480 | kr.95.86094 | kr.46,013.25 |
| Unit Price without VAT: | kr.118.91000 |
|---|---|
| Unit Price with VAT: | kr.148.63750 |

