Similar
Similar
Similar
Similar
Similar
Similar

IS45S16100H-7TLA2 | |
|---|---|
DigiKey Part Number | IS45S16100H-7TLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16100H-7TLA2 |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | kr.13.68547 | kr.6,404.80 |
| Unit Price without VAT: | kr.13.68547 |
|---|---|
| Unit Price with VAT: | kr.17.10684 |


