IS45S16100E-7TLA1-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.23.14797
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.17.76975
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 910
Unit Price: kr.27.52000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 99
Unit Price: kr.25.74000
Datasheet
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16100E-7TLA1-TR

DigiKey Part Number
IS45S16100E-7TLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S16100E-7TLA1-TR
Description
IC DRAM 16MBIT PAR 50TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tape & Reel (TR)
Access Time
5.5 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
50-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS45S16100H-7TLA1-TRISSI, Integrated Silicon Solution Inc0IS45S16100H-7TLA1-TR-NDkr.23.14797Direct
IS42S16100H-6TLI-TRISSI, Integrated Silicon Solution Inc0IS42S16100H-6TLI-TR-NDkr.17.76975Similar
IS42S16100H-7TLI-TRISSI, Integrated Silicon Solution Inc910706-1448-1-NDkr.27.52000Similar
AS4C1M16S-6TCNAlliance Memory, Inc.991450-1421-NDkr.25.74000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types