Direct
Similar
Similar

IS45S16100E-7BLA1-TR | |
|---|---|
DigiKey Part Number | IS45S16100E-7BLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS45S16100E-7BLA1-TR |
Description | IC DRAM 16MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 60-TFBGA (6.4x10.1) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Access Time 5.5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 60-TFBGA (6.4x10.1) |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS45S16100H-7BLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16100H-7BLA1-TR-ND | kr.16.69576 | Direct |
| IS42S16100H-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-6BLI-TR-ND | kr.15.71940 | Similar |
| IS42S16100H-7BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16100H-7BLI-TR-ND | kr.15.71940 | Similar |


