IS42S16100H-7BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.15.71940
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.12.39977
Datasheet
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 60-TFBGA (6.4x10.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16100H-7BLI-TR

DigiKey Part Number
IS42S16100H-7BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S16100H-7BLI-TR
Description
IC DRAM 16MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 60-TFBGA (6.4x10.1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tape & Reel (TR)
Access Time
5.5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
60-TFBGA (6.4x10.1)
Memory Size
Base Product Number
Memory Organization
1M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42S16100H-6BLI-TRISSI, Integrated Silicon Solution Inc0IS42S16100H-6BLI-TR-NDkr.15.71940Similar
IS45S16100E-7BLA1-TRISSI, Integrated Silicon Solution Inc0IS45S16100E-7BLA1-TR-NDkr.0.00000Similar
W9816G6JB-6I TRWinbond Electronics0W9816G6JB-6ITR-NDkr.12.39977Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.71940kr.39,298.50
Manufacturers Standard Package
Unit Price without VAT:kr.15.71940
Unit Price with VAT:kr.19.64925