Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43TR16640CL-125JBL-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16640CL-125JBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR16640CL-125JBL-TR |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16640AL-125JBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16640AL-125JBL-ND | kr.0.00000 | Parametric Equivalent |
| IS43TR16640AL-125JBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16640AL-125JBL-TR-ND | kr.0.00000 | Parametric Equivalent |
| AS4C64M16D3LB-12BCN | Alliance Memory, Inc. | 111 | 1450-1452-ND | kr.72.40000 | Parametric Equivalent |
| AS4C64M16D3LB-12BCNTR | Alliance Memory, Inc. | 0 | AS4C64M16D3LB-12BCNTR-ND | kr.47.50968 | Parametric Equivalent |
| EM6HC16EWXC-12H | Etron Technology, Inc. | 2.000 | 2174-EM6HC16EWXC-12HTR-ND | kr.21.96810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.28.21681 | kr.42,325.21 |
| Unit Price without VAT: | kr.28.21681 |
|---|---|
| Unit Price with VAT: | kr.35.27101 |




